• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 140982.LE.00.01 LED (monochrome) EEC E (A - G) G24-d-3, 2-pin Rod shape 9 W = 26 W Warm white (Ø x L) 35 mm x 1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LEDVANCE 140982.LE.00.01 LED (monochrome) G24-d-3, 2-pin 9 W = 26 W Warm white Rod shape

  • Power= 9 W
  • Total luminous flux= 990 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

G24-d-3, 2-pin

9 W

990 lm

26 W

Factory colour

Multicolour

Version

matte

Radiation angle

120°

Rod shape

Colour

Warm white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

not dimmable

3000 K

Colour temperature range

3000 - 3000 K

No

30000 h

Circuits

200000

Operating voltage

220

230

240

Length

171 mm

(Ø)

35 mm

Content

1 pc(s)

E (A - G)

Dim

(Ø x L) 35 mm x 171 mm

Operated via

CB

Colour rendering

830

Colour rendering index

80 Ra

Weight

61

Power range

7.5 W - 9.9 W

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Total luminous flux

990 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2924067 LEDVANCE 140982.LE.00.01 LED (monochrome) EEC E (A - G) G24-d-3, 2-pin Rod shape 9 W = 26 W Warm white (Ø x L) 35 mm x 1

User & Safety Instructions

User & Safety Instructions 2924067 LEDVANCE 140982.LE.00.01 LED (monochrome) EEC E (A - G) G24-d-3, 2-pin Rod shape 9 W = 26 W Warm white (Ø x L) 35 mm x 1

Description

LED replacement for conventional compact fluorescent lamps in conventional ballast lights or from mains voltage. General lighting in ambient temperatures from -20 to +45 °C, such as, for example Supermarkets and department stores, corridors and hallways, hotels, restaurants.

This text is machine translated.

Features

  • Easy to set up
  • Low energy consumption
  • Easy lamp change thanks to compact design
  • Operation directly at 230 V mains voltage possible
  • Lifecycle up to 50 30000 hrs
  • On one side 4-pin plug socket G24d
  • Rotating base around its longitudinal axis (± 90 °)