• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 142484.LE.00.01 LED (monochrome) EEC D (A - G) E-27 Tube shape 35 W = 70 W Warm white (Ø x H) 38 mm x 210 mm Fi

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LEDVANCE 142484.LE.00.01 LED (monochrome) E-27 35 W = 70 W Warm white Tube shape

  • Power= 35 W
  • Total luminous flux= 5400 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

35 W

5400 lm

70 W

Factory colour

Multicolour

Version

clear

Radiation angle

360°

Tube shape

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

Light bulb features

Filament

2700 K

Colour temperature range

2700 - 2700 K

No

25000 h

Circuits

100000

Operating voltage

230 V

Length

210 mm

(Ø)

38 mm

Content

1 pc(s)

Height

210 mm

D (A - G)

Energy consumption

35 kWh/1000h

Dim

(Ø x H) 38 mm x 210 mm

Power range

20 W - 39.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

5400 lm

Material

Glass

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2924102 LEDVANCE 142484.LE.00.01 LED (monochrome) EEC D (A - G) E-27 Tube shape 35 W = 70 W Warm white (Ø x H) 38 mm x 210 mm Fi

User & Safety Instructions

User & Safety Instructions 2924102 LEDVANCE 142484.LE.00.01 LED (monochrome) EEC D (A - G) E-27 Tube shape 35 W = 70 W Warm white (Ø x H) 38 mm x 210 mm Fi

Warranty Terms

Warranty Terms 2924102 LEDVANCE 142484.LE.00.01 LED (monochrome) EEC D (A - G) E-27 Tube shape 35 W = 70 W Warm white (Ø x H) 38 mm x 210 mm Fi

Description

LED replacement of NAV lamps for design-oriented applications in outdoor lighting.

This text is machine translated.

Features

  • Same design as with traditional NAV lamps with tubular, clear full glass piston
  • Complete use of the reflector of the existing lamp thanks to 360 degree radiation angle
  • Saves up to 78% energy when used as a replacement for sodium vapor lamps (NAV)
  • Instant 100% light, no warm up time
  • Similar distribution of light as traditional NAV lamps