• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 142722.LE.00.01 LED (monochrome) EEC E (A - G) 2G11, 4-pin Rod shape 25 W = 36 W Cool white not dimmable 1 pc(s

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LEDVANCE 142722.LE.00.01 LED (monochrome) 2G11, 4-pin 25 W = 36 W Cool white Rod shape

  • Power= 25 W
  • Total luminous flux= 3250 lm
  • Colour temperature= 4000 K
  • Cool white
  • The image displays the IFTTT logo with brown letters on a white background.

Technical specifications

Product type

LED (monochrome)

2G11, 4-pin

25 W

3250 lm

36 W

Factory colour

Multicolour

Version

matte

Radiation angle

140°

Rod shape

Colour

Cool white

≙ power rating of a light bulb (range)

25 W - 39.9 W

Light bulb features

not dimmable

4000 K

Colour temperature range

4000 - 4000 K

No

30000 h

Circuits

200000

Operating voltage

220

230

240

Content

1 pc(s)

E (A - G)

Operated via

Electronic ballast

IFTTT

Colour rendering

840

Colour consistency (SDCM)

6

Colour rendering index

80 Ra

Power range

20 W - 39.9 W

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Total luminous flux

3250 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2924086 LEDVANCE 142722.LE.00.01 LED (monochrome) EEC E (A - G) 2G11, 4-pin Rod shape 25 W = 36 W Cool white not dimmable 1 pc(s

User & Safety Instructions

User & Safety Instructions 2924086 LEDVANCE 142722.LE.00.01 LED (monochrome) EEC E (A - G) 2G11, 4-pin Rod shape 25 W = 36 W Cool white not dimmable 1 pc(s

Description

LED replacement for conventional compact fluorescent lamps in electronic ballast lights or at mains voltage. General lighting in ambient temperatures from -20 to +45 °C, such as, for example Supermarkets and department stores, corridors and hallways, hotels, restaurants.

This text is machine translated.

Features

  • Easy to set up
  • Low energy consumption
  • Easy lamp change thanks to compact design
  • Operation directly at 230 V mains voltage possible
  • Lifecycle up to 50 30000 hrs
  • On-side 4-pin plug base 2G11