• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 143700.LE.00.01 LED (monochrome) EEC F (A - G) GX24q-2 Rod shape 7 W = 18 W Warm white 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LEDVANCE 143700.LE.00.01 LED (monochrome) GX24q-2 7 W = 18 W Warm white Rod shape

  • Power= 7 W
  • Total luminous flux= 720 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GX24q-2

7 W

720 lm

18 W

Factory colour

Multicolour

Version

matte

Radiation angle

120°

Rod shape

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

3000 K

Colour temperature range

3000 K (max)

No

30000 h

Circuits

200000

Operating voltage

220

230

240

Content

1 pc(s)

F (A - G)

Operated via

Electronic ballast

Colour rendering

830

Colour rendering index

80 Ra

Weight

105

Power range

5 W - 7.4 W

Colour temperature (max.)

3000 K

Total luminous flux

720 lm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2924055 LEDVANCE 143700.LE.00.01 LED (monochrome) EEC F (A - G) GX24q-2 Rod shape 7 W = 18 W Warm white 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2924055 LEDVANCE 143700.LE.00.01 LED (monochrome) EEC F (A - G) GX24q-2 Rod shape 7 W = 18 W Warm white 1 pc(s)

Description

LED replacement for conventional compact fluorescent lamps in electronic ballast lights or at mains voltage. General lighting in ambient temperatures from -20 to +45 °C, such as, for example Supermarkets and department stores, corridors and hallways, hotels, restaurants.

This text is machine translated.

Features

  • Easy to set up
  • Low energy consumption
  • Easy lamp change thanks to compact design
  • Operation directly at 230 V mains voltage possible
  • Lifecycle up to 50 30000 hrs
  • On one side 4-pin plug socket GX24q
  • Rotating base around its longitudinal axis (± 90 °)