
1/4
LED recessed light
220 V
240 V
LED (monochrome)
42 W
36 W
30 W
5000 lm
Warm white
Cool white
60°
Recess mount option
Ceiling mount option
Dimmable
250 mm
250 mm
124 mm
IP54
IP20
IK03
II
White
Aluminium
Polycarbonate (PC)
850 g
n.rel.
(Ø x H) 265 mm x 124 mm
Yes
Yes
4000 K
3000 K
3000 - 4000 K
124 mm
265 mm
yes
User & Safety Instructions 3832700 LEDVANCE 173819.LE.00.01 LED recessed light LED (monochrome) 42 W, 36 W, 30 W White
User & Safety Instructions 3832700 LEDVANCE 173819.LE.00.01 LED recessed light LED (monochrome) 42 W, 36 W, 30 W White
The necessary accessories are required to use the article as described.