
Highlights & Details
LEDVANCE 174902.LE.00.01 DL CMFT he DA D200 P 25W 840 op, white
- Power= 25 W, 20 W, 15 W Total luminous flux= 3750 lm Colour temperature= 4000 K Cool white
Technical specifications
- Product type
LED recessed light
- Operating voltage
220 V
240 V
- Bulb type
LED (monochrome)
25 W
20 W
15 W
- Total luminous flux
3750 lm
4000 K
- Colour
Cool white
- Radiation angle
100°
- Light features
Recess mount option
Ceiling mount option
Dimmable
- Recess diameter
200 mm
- Recess depth
117 mm
IP54
IP20
IK03
- Protection class
II
- Factory colour
White
- Material
Aluminium
Polycarbonate (PC)
- Weight
555 g
n.rel.
- Dim
(Ø x H) 215 mm x 58.80 mm
Yes
- Light bulb included
Yes
- Colour temperature range
4000 K
- Height
58.80 mm
- (Ø)
215 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3832724 LEDVANCE 174902.LE.00.01 LED recessed light LED (monochrome) 25 W, 20 W, 15 W White
Description
Product advantages
Energy savings thanks to system light yield: Up to 155 lm/W.
Through wiring possible via the supplied socket
High-quality polycarbonate frame to reduce the total lamp weight
Even light with glare reduction thanks to the contained reflector and diffuser
Well suited for retrofitting with an extension ring as separate accessory
DALI-2 certified, including parts 251, 252, 253
Push-DIM application for easy control
Use
Direct replacement for insertion lamps with fluorescent lamps
Offices, conference rooms
Reception areas, entrance areas, corridors, lifts
Product properties
Life (L80/B10): Up to 100,000 h (at 25 °C)
Consistent light color: ≤ 3 SDCM (threshold unit)
External driver with multi lumen function of up to 5580 lm
Aluminium lighting with three different cut-outs and opal diffuser
Very homogeneous light distribution
Technical equipment
Safety cable for lamps included
External ballast included
Connection box with 5-pin connection terminal included
Surface mounting frame available as separate accessories only for DALI versions D200 and D250
Gray and black replaceable rings available as separate accessories
Extension rings available as separate accessories
Extension ring D190 for retrofitting of D150 lamp, extension ring D240 for retrofitting of D200 lamp
Safety Instructions
All electrical connections must be made by qualified personnel only.
Caution, risk of electric shock.
The lamps are not intended for covering with heat insulating material.
This text is machine translated.
Energy savings thanks to system light yield: Up to 155 lm/W.
Through wiring possible via the supplied socket
High-quality polycarbonate frame to reduce the total lamp weight
Even light with glare reduction thanks to the contained reflector and diffuser
Well suited for retrofitting with an extension ring as separate accessory
DALI-2 certified, including parts 251, 252, 253
Push-DIM application for easy control
Use
Direct replacement for insertion lamps with fluorescent lamps
Offices, conference rooms
Reception areas, entrance areas, corridors, lifts
Product properties
Life (L80/B10): Up to 100,000 h (at 25 °C)
Consistent light color: ≤ 3 SDCM (threshold unit)
External driver with multi lumen function of up to 5580 lm
Aluminium lighting with three different cut-outs and opal diffuser
Very homogeneous light distribution
Technical equipment
Safety cable for lamps included
External ballast included
Connection box with 5-pin connection terminal included
Surface mounting frame available as separate accessories only for DALI versions D200 and D250
Gray and black replaceable rings available as separate accessories
Extension rings available as separate accessories
Extension ring D190 for retrofitting of D150 lamp, extension ring D240 for retrofitting of D200 lamp
Safety Instructions
All electrical connections must be made by qualified personnel only.
Caution, risk of electric shock.
The lamps are not intended for covering with heat insulating material.
This text is machine translated.















