
Highlights & Details
LEDVANCE 175803.LE 00.01 DL CMFT D250 P 42W ML 93040 op, white
- Power= 42 W, 36 W, 30 W Total luminous flux= 5000 lm Warm white, Cool white
Technical specifications
- Product type
LED recessed light
- Operating voltage
220 V
240 V
- Bulb type
LED (monochrome)
42 W
36 W
30 W
- Total luminous flux
5000 lm
- Colour
Warm white
Cool white
- Radiation angle
100°
- Light features
Recess mount option
Ceiling mount option
- Recess diameter
250 mm
- Recess width
250 mm
- Recess depth
60 mm
IP54
IP20
IK03
- Protection class
II
- Factory colour
White
- Material
Aluminium
Polycarbonate (PC)
- Weight
700 g
n.rel.
- Dim
(Ø x H) 265 mm x 60 mm
No
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 4000 K
- Height
60 mm
- (Ø)
265 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3832704 LEDVANCE 175803.LE.00.01 LED recessed light LED (monochrome) 42 W, 36 W, 30 W White
Description
Product advantages
Energy savings thanks to system light yield: Up to 120 lm/W.
Very versatile with Multi Select functions
High color reproduction Ra > 90
External driver for advanced flexibility and easy installation
Feed-through wiring possible via additional junction box as an accessory
IP44 rating
Easy installation with a quick connection
Other variants with DALI-2 drivers, Zigbee drivers or Emergency Conversion Kit are available
Use
Direct replacement for insertion lamps with fluorescent lamps
Offices, conference rooms
Reception areas, entrance areas, corridors, lifts
Product properties
Aluminium lighting with four different sections and opal diffuser
Very homogeneous light distribution
External driver with multi lumen function of up to 5000 lm
Multi-color function
Consistent light color: ≤ 3 SDCM (threshold unit)
L80/B10): 70,000 h (at 25 °C)
Technical equipment
Frame for surface mounting available as separate accessories
Safety cable for lamps included
External ballast included
Suitable for operation with Emergency Conversion Box
Gray and black replaceable rings available as separate accessories
Extension rings available as separate accessories
Safety Instructions
All electrical connections must be made by qualified personnel only.
Caution, risk of electric shock.
The lamps are not intended for covering with heat insulating material.
This text is machine translated.
Energy savings thanks to system light yield: Up to 120 lm/W.
Very versatile with Multi Select functions
High color reproduction Ra > 90
External driver for advanced flexibility and easy installation
Feed-through wiring possible via additional junction box as an accessory
IP44 rating
Easy installation with a quick connection
Other variants with DALI-2 drivers, Zigbee drivers or Emergency Conversion Kit are available
Use
Direct replacement for insertion lamps with fluorescent lamps
Offices, conference rooms
Reception areas, entrance areas, corridors, lifts
Product properties
Aluminium lighting with four different sections and opal diffuser
Very homogeneous light distribution
External driver with multi lumen function of up to 5000 lm
Multi-color function
Consistent light color: ≤ 3 SDCM (threshold unit)
L80/B10): 70,000 h (at 25 °C)
Technical equipment
Frame for surface mounting available as separate accessories
Safety cable for lamps included
External ballast included
Suitable for operation with Emergency Conversion Box
Gray and black replaceable rings available as separate accessories
Extension rings available as separate accessories
Safety Instructions
All electrical connections must be made by qualified personnel only.
Caution, risk of electric shock.
The lamps are not intended for covering with heat insulating material.
This text is machine translated.














