
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
220 V
240 V
LED (monochrome)
25 W
20 W
15 W
3750 lm
4000 K
Cool white
100°
Recess mount option
Ceiling mount option
200 mm
59 mm
IP54
IP20
IK03
II
White
Aluminium
Polycarbonate (PC)
520 g
n.rel.
(Ø x H) 215 mm x 58.80 mm
No
Yes
4000 K
58.80 mm
215 mm
yes
User & Safety Instructions 3832712 LEDVANCE 176263.LE.00.01 LED recessed light LED (monochrome) 25 W, 20 W, 15 W White