
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
220 V
240 V
LED (monochrome)
15 W
12 W
10 W
1950 lm
3000 K
Warm white
55°
Recess mount option
Ceiling mount option
150 mm
92 mm
IP54
IP20
IK03
II
White
Aluminium
Polycarbonate (PC)
330 g
n.rel.
(Ø x H) 160 mm x 91.80 mm
No
Yes
3000 K
91.80 mm
160 mm
yes
User & Safety Instructions 3832715 LEDVANCE 176269.LE.00.01 LED recessed light LED (monochrome) 15 W, 12 W, 10 W White