
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
220 V
240 V
LED (monochrome)
36 W
30 W
25 W
5200 lm
4000 K
Cool white
60°
Recess mount option
Ceiling mount option
250 mm
124 mm
IP54
IP20
IK03
II
White
Aluminium
Polycarbonate (PC)
780 g
n.rel.
(Ø x H) 265 mm x 124.10 mm
No
Yes
4000 K
124.10 mm
265 mm
yes
User & Safety Instructions 3832720 LEDVANCE 176277.LE.00.01 LED recessed light LED (monochrome) 36 W, 30 W, 25 W White