
Highlights & Details
LEDVANCE 183743.LE.00.03 DL CMFT DA D150 P 18W ML 93040 op, white
- Power= 18 W, 15 W, 12 W Total luminous flux= 2160 lm Warm white, Cool white
Technical specifications
- Product type
LED recessed light
- Operating voltage
220 V
240 V
- Bulb type
LED (monochrome)
18 W
15 W
12 W
- Total luminous flux
2160 lm
- Colour
Warm white
Cool white
- Radiation angle
95°
- Light features
Recess mount option
Ceiling mount option
Dimmable
- Recess diameter
150 mm
- Recess width
150 mm
- Recess depth
57 mm
IP54
IP20
IK03
- Protection class
II
- Factory colour
White
- Material
Aluminium
Polycarbonate (PC)
- Weight
385 g
n.rel.
- Dim
(Ø x H) 160 mm x 57 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 4000 K
- Height
57 mm
- (Ø)
160 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3832694 LEDVANCE 183743.LE.00.03 LED recessed light LED (monochrome) 18 W, 15 W, 12 W White
User & Safety Instructions 3832694 LEDVANCE 183743.LE.00.03 LED recessed light LED (monochrome) 18 W, 15 W, 12 W White
Description
Suitable lamp for VIVARES and other DALI-2 light management systems
Advanced services such as power monitoring and remote maintenance possible with DALI versions
Energy savings thanks to system light yield: Up to 120 lm/W.
Very versatile with Multi Select functions
High color reproduction Ra > 90
External driver for advanced flexibility and easy installation
Feed-through wiring possible via additional junction box as an accessory
IP44 rating
Easy installation with a quick connection
Other variants with DALI-2 drivers, Zigbee drivers or Emergency Conversion Kit are available
Use
Direct replacement for insertion lamps with fluorescent lamps
Offices, conference rooms
Reception areas, entrance areas, corridors, lifts
Product properties
IoT-enabled light with DALI-2 technology
Aluminium lighting with four different sections and opal diffuser
Very homogeneous light distribution
External driver with multi lumen function of up to 5000 lm
Multi-color function
Consistent light color: ≤ 3 SDCM (threshold unit)
L80/B10): 70,000 h (at 25 °C)
Technical equipment
Surface mounting frame available as separate accessories only for DALI versions D200 and D250
Safety cable for lamps included
External ballast included
Suitable for operation with Emergency Conversion Box
Gray and black replaceable rings available as separate accessories
Extension rings available as separate accessories
Safety Instructions
All electrical connections must be made by qualified personnel only.
Caution, risk of electric shock.
The lamps are not intended for covering with heat insulating material.
This text is machine translated.














