• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 4008321957344 Electrical ballast

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Symbol image for LEDVANCE 4008321957344 Electrical ballast
  • Award image for LEDVANCE 4008321957344 Electrical ballast

Technical specifications

Dim

(L x W x H) 153.0 x 54 x 36 mm

Product type

Electrical ballast

Weight

137 g

Yes

Input voltage

230 V

Factory colour

Colourless

Width

54 mm

Height

36 mm

Length

153.0 mm

IP20

Output rating (max.)

315 W

Output rating (min.)

20 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 758556 LEDVANCE 4008321957344 Electrical ballast

Description

Unfortunately we are not able to provide further information for this product.