

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
1
Built-in LED
LED (monochrome)
6 W
6 W
420 lm
420 lm
3000 K
Warm white
Square
Satinised
120°
Low recess depth
105 mm
10.5 cm
10.5 cm
2.8 cm
11.8 cm
11.8 cm
IP20
II
White
Plastic
172 g
n.rel.
(L x W x H) 118 x 118 x 30 mm
No
Yes
3000 K
3000 K
3000 - 3000 K
118 mm
30 mm
118 mm
80-89
0.058 A
yes
Certified by EU Garan
Datasheet 2100881 LEDVANCE 4058075079212 DOWNLIGHT SLIM SQUARE (EU) LED recessed light LED (monochrome) Built-in LED 6 W White
User & Safety Instructions 2100881 LEDVANCE 4058075079212 DOWNLIGHT SLIM SQUARE (EU) LED recessed light LED (monochrome) Built-in LED 6 W White
Warranty Terms 2100881 LEDVANCE 4058075079212 DOWNLIGHT SLIM SQUARE (EU) LED recessed light LED (monochrome) Built-in LED 6 W White