

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
1
Built-in LED
LED (monochrome)
12 W
12 W
1020 lm
1020 lm
3000 K
Warm white
Square
Satinised
120°
Low recess depth
155 mm
15.5 cm
15.5 cm
2.8 cm
16.9 cm
16.9 cm
IP20
II
White
Plastic
308 g
n.rel.
(L x W x H) 169 x 169 x 30 mm
No
Yes
3000 K
3000 K
3000 - 3000 K
169 mm
30 mm
169 mm
80-89
0.0717 A
not relevant
Certified by EU Garan
Datasheet 2100834 LEDVANCE 4058075079274 DOWNLIGHT SLIM SQUARE (EU) LED recessed light LED (monochrome) Built-in LED 12 W White
User & Safety Instructions 2100834 LEDVANCE 4058075079274 DOWNLIGHT SLIM SQUARE (EU) LED recessed light LED (monochrome) Built-in LED 12 W White
Warranty Terms 2100834 LEDVANCE 4058075079274 DOWNLIGHT SLIM SQUARE (EU) LED recessed light LED (monochrome) Built-in LED 12 W White