

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
1
Built-in LED
LED (monochrome)
12 W
12 W
1020 lm
1020 lm
4000 K
Neutral white
Square
Satinised
120°
Low recess depth
155 mm
15.5 cm
15.5 cm
2.8 cm
16.9 cm
16.9 cm
IP20
II
White
Plastic
308 g
n.rel.
(L x W x H) 169 x 169 x 30 mm
No
Yes
4000 K
4000 K
4000 - 4000 K
169 mm
30 mm
169 mm
80-89
not relevant
Certified by EU Garan
Datasheet 2100835 LEDVANCE 4058075079298 DOWNLIGHT SLIM SQUARE (EU) LED recessed light LED (monochrome) Built-in LED 12 W White
User & Safety Instructions 2100835 LEDVANCE 4058075079298 DOWNLIGHT SLIM SQUARE (EU) LED recessed light LED (monochrome) Built-in LED 12 W White
Warranty Terms 2100835 LEDVANCE 4058075079298 DOWNLIGHT SLIM SQUARE (EU) LED recessed light LED (monochrome) Built-in LED 12 W White