

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
230 V
1
Built-in LED
LED (monochrome)
8 W
8 W
650 lm
650 lm
3000 K
Warm white
Square
Clear
36°
Swivelling
83 mm
8.1 cm
9 cm
9 cm
IP20
II
White
Aluminium
PMMA
230 g
n.rel.
(L x W x H) 90 x 90 x 72 mm
No
Yes
3000 K
3000 K (min)
90 mm
72 mm
90 mm
80-89
not relevant
Certified by EU Garan
Datasheet 2100818 LEDVANCE 4058075114043 SPOT SQUARE DARKLIGHT ADJUST (EU) LED recessed light LED (monochrome) Built-in LED 8 W White
User & Safety Instructions 2100818 LEDVANCE 4058075114043 SPOT SQUARE DARKLIGHT ADJUST (EU) LED recessed light LED (monochrome) Built-in LED 8 W White
Warranty Terms 2100818 LEDVANCE 4058075114043 SPOT SQUARE DARKLIGHT ADJUST (EU) LED recessed light LED (monochrome) Built-in LED 8 W White