

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED recessed light
Square
2
LED (monochrome)
Built-in LED
28 W
27 W
RGB
2000 lm
2000 lm
Dimmable
IP20
IP20
White
Aluminium
2.070000 kg
450 mm
56 mm
450 mm
n.rel.
No
Yes
80-89
56 mm
not relevant
Certified by EU Garan
Datasheet 2475095 LEDVANCE 4058075650152 4058075650152 LED recessed light 27 W RGB White
User & Safety Instructions 2475095 LEDVANCE 4058075650152 4058075650152 LED recessed light 27 W RGB White
Warranty Terms 2475095 LEDVANCE 4058075650152 4058075650152 LED recessed light 27 W RGB White