1/5
(L x W x H) 1236 x 115 x 65 mm
240 V
1
LED ceiling light
115 mm
LED (monochrome)
65 mm
Built-in LED
1236 mm
73 W
65 mm
73 W
I
IK08
IP23
White
Steel
3400 g
n.rel.
80-89
Cool white
Yes
4000 K
4000 K
11315 lm
11315 lm
No
not relevant
Certified by EU Garan
Datasheet 2619726 LEDVANCE 4058075676107 Low-bay Flex LED ceiling light LED (monochrome) Built-in LED 73 W White
User & Safety Instructions 2619726 LEDVANCE 4058075676107 Low-bay Flex LED ceiling light LED (monochrome) Built-in LED 73 W White
Warranty Terms 2619726 LEDVANCE 4058075676107 Low-bay Flex LED ceiling light LED (monochrome) Built-in LED 73 W White
The necessary accessories are required to use the article as described.