• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 4058075676305 Low-bay Flex LED ceiling light LED (monochrome) Built-in LED 105 W White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LB FLEX 1500 DALI P 105W 840 N

  • Power= 105 W
  • Total luminous flux= 16800 lm
  • Colour temperature= 4000 K
  • Cool white

Technical specifications

  • 60° emission angle
Dim

(L x W x H) 1527 x 115 x 65 mm

Operating voltage

240 V

No. of bulbs

1

Product type

LED ceiling light

Width

115 mm

Bulb type

LED (monochrome)

Height

65 mm

Built-in LED

Length

1527 mm

Rating per bulb

105 W

105 W

Light features

Dimmable

Protection class

I

IK08

IP23

Factory colour

White

Material

Steel

Weight

4200 g

n.rel.

Colour

Cool white

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

16800 lm

16800 lm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2619735 LEDVANCE 4058075676305 Low-bay Flex LED ceiling light LED (monochrome) Built-in LED 105 W White

User & Safety Instructions

User & Safety Instructions 2619735 LEDVANCE 4058075676305 Low-bay Flex LED ceiling light LED (monochrome) Built-in LED 105 W White

Warranty Terms

Warranty Terms 2619735 LEDVANCE 4058075676305 Low-bay Flex LED ceiling light LED (monochrome) Built-in LED 105 W White

Description

Low-bay lamps with attractive linear design. Economical thanks to high light yield. LOW BAY Flex luminaires are ideally equipped for complete through-wiring – both in ON/OFF and DALI operation.

This text is machine translated.

Scope of delivery

  • LED light low bay
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.