
Highlights & Details
LB FLEX 1500 DALI P 105W 840 VW
- Power= 105 W
- Total luminous flux= 16800 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- 120° emission angle
- Dim
(L x W x H) 1527 x 115 x 65 mm
- Operating voltage
240 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
115 mm
- Bulb type
LED (monochrome)
- Height
65 mm
Built-in LED
- Length
1527 mm
- Rating per bulb
105 W
- Depth
65 mm
105 W
- Light features
Dimmable
- Protection class
I
IK08
IP23
- Factory colour
White
- Material
Steel
- Weight
4200 g
n.rel.
- Colour rendering index
80-89
- Colour
Cool white
- Light bulb included
Yes
4000 K
- Colour temperature range
4000 K
- Total luminous flux
16800 lm
16800 lm
Yes
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2619737 LEDVANCE 4058075676343 Low-bay Flex LED ceiling light LED (monochrome) Built-in LED 105 W White
User & Safety Instructions
User & Safety Instructions 2619737 LEDVANCE 4058075676343 Low-bay Flex LED ceiling light LED (monochrome) Built-in LED 105 W White
Warranty Terms
Warranty Terms 2619737 LEDVANCE 4058075676343 Low-bay Flex LED ceiling light LED (monochrome) Built-in LED 105 W White
Description
This text is machine translated.
Scope of delivery
- LED light low bay
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















