LED replacement for HID lamps for hall lights. Product characteristics: Protection class IP40. High surge protection: Up to 4 kV (L-N). Product benefits: Direct replacement for conventional HPD lamps thanks to KVG and ignition device compatibility. Highest energy efficiency suitable for use with line voltage without ballast. Up to 68% energy saving when replacing conventional HQI lamps. Effective thermal management for a wide operating temperature range. Low maintenance costs due to long service life. Instant 100% light, no warm up time. LED alternative for applications with Hohem lighting current requirements. Industrial and storage areas. For outdoor use only in suitable lamps. Technical equipment: Safety cable for the lamp included. Safety instructions: The lamp may be larger and heavier than the replaced lamp. Before installation, it must be checked whether the lamp is particularly suitable for the socket to support the weight of the lamp. The safety cable must be installed. To ensure full light efficiency and product life, it is recommended to remove glass or the cover of the lamp. Only suitable for temperatures up to 50 °C inside the lamp. Not suitable for use with electronic ballast. All electrical connections must be made by qualified personnel only.
This text is machine translated.