• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 4058075828506 SPOT OCTAGON 3X3.4W LED ceiling spotlight LED (monochrome) GU10 10.20 W Black

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling-mounted light with flexible, dimmable GU10-emitters

  • Power= 10.20 W
  • Total luminous flux= 690 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Dim

(L x W x H) 430 x 60 x 140 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

3

Product type

LED ceiling spotlight

Width

60 mm

Bulb type

LED (monochrome)

Height

140 mm

GU10

Length

430 mm

10.20 W

Light features

Dimmable

Protection class

I

IP20

Factory colour

Black

Material

Steel

Weight

770 g

n.rel.

Colour

Warm white

Light bulb included

Yes

2700 K

Colour temperature range

2700 K

Total luminous flux

690 lm

Circuits

100000

25000 h

Colour rendering index

90 Ra

Light intensity

400 cd

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3124161 LEDVANCE 4058075828506 SPOT OCTAGON 3X3.4W LED ceiling spotlight LED (monochrome) GU10 10.20 W Black

User & Safety Instructions

User & Safety Instructions 3124161 LEDVANCE 4058075828506 SPOT OCTAGON 3X3.4W LED ceiling spotlight LED (monochrome) GU10 10.20 W Black

Description

Ceiling-mounted light with flexible, dimmable GU10-emitters. The light family comprises five variants with up to 4 spot light heads. Adjustable light heads. Product benefits: Timeless design. High-quality casing with matte white or matte black surface. Versatile adaptable thanks to replaceable LED lamps. Dimmable OSRAM lamp included. Easy to Set Up Applications: Interior applications. Corridors, entrance areas, stairways, living room, cellar. Kitchens, work areas. Ceiling and wall mounting. Complete mounting and connection accessories included.

This text is machine translated.

Features

  • Timeless design
  • High-quality casing with matte white or matte black surface
  • Versatile adaptable thanks to replaceable LED lamps
  • Dimmable OSRAM lamp included
  • Easy to Set Up
  • The light family comprises five variants with up to 4 spot light heads
  • Adjustable light heads
  • Interior applications
  • Corridors, entrance areas, stairways, living room, cellar
  • Kitchens, work areas
  • Ceiling and wall mounting
  • Complete mounting and connection accessories included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.