
Highlights & Details
OFFICE LINE WRAP 0.6M 20W 840DIM RCLEDV
- Power= 20 W
- Total luminous flux= 2300 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Dim
(L x W x H) 600 x 163 x 71 mm
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
163 mm
- Bulb type
LED (monochrome)
- Height
71 mm
Built-in LED
- Length
600 mm
- Rating per bulb
20 W
- Depth
71.6 mm
20 W
- Light features
Dimmable
- Protection class
IP20
IP20
- Factory colour
White
- Material
Stainless steel
- Weight
1150 g
n.rel.
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Total luminous flux
2300 lm
2300 lm
- Circuits
25000
- Colour consistency (SDCM)
6
50000 h
Yes
- Colour rendering index
80 Ra
- Max. temperature
40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219903 LEDVANCE 4058075830912 4058075830912 LED ceiling light LED (monochrome) Built-in LED 20 W White
Description
This text is machine translated.
Features
- Office ceiling lamp with prismatic diffuser
- Available lengths: 0.6 m, 1.2 m
- Lifecycle up to 50 000 hrs
- Attractive and functional design for office applications
- Prismatic diffuser for glare and diffusion of light
- Dimmable via the supplied remote control
- Office lighting
- Complete mounting and connection accessories included
- Remote control included.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









