• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 4058075833395 DECOR SPOT PLUTO 90MM LED surface-mount light LED (monochrome) 4.80 W Black

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling-mounted light made from different materials with flexible spotlights

  • Power= 4.80 W
  • Total luminous flux= 300 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Dim

(L x W x H) 90 x 122 x 90 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

1

Product type

LED surface-mount light

Width

122 mm

Bulb type

LED (monochrome)

Height

90 mm

Length

90 mm

4.80 W

Protection class

II

IP20

Factory colour

Black

Material

Steel

Wood

Weight

270 g

n.rel.

Colour rendering index

80 Ra

Colour

Warm white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

300 lm

Circuits

15000

30000 h

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3124173 LEDVANCE 4058075833395 DECOR SPOT PLUTO 90MM LED surface-mount light LED (monochrome) 4.80 W Black

User & Safety Instructions

User & Safety Instructions 3124173 LEDVANCE 4058075833395 DECOR SPOT PLUTO 90MM LED surface-mount light LED (monochrome) 4.80 W Black

Description

Ceiling-mounted light made from different materials with flexible spotlights. Luminaire family includes four variants with up to 4 spot light heads. Case material: Metal and wood. On/off switch on 1-spot model for easy operation. Adjustable light heads. Product advantages: High-quality casing with matte white or matte black surface. Easy to Set Up Applications: Interior applications. Corridors, entrance areas, stairways, living room, cellar. Kitchens, work areas. Ceiling and wall mounting. Complete mounting and connection accessories included.

This text is machine translated.

Features

  • High-quality casing with matte white or matte black surface
  • Easy to Set Up
  • Luminaire family includes four variants with up to 4 spot light heads
  • Case material: Metal and wood
  • On/off switch on 1-spot model for easy operation
  • Adjustable light heads
  • Interior applications
  • Corridors, entrance areas, stairways, living room, cellar
  • Kitchens, work areas
  • Ceiling and wall mounting
  • Complete mounting and connection accessories included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.