1/13
Solar outdoor wall light
2.4 V
1
LED (monochrome)
0.50 W
3000 K
Warm white
50 lm
Grey
Stainless steel
IP44
450 g
(L x W x H) 85 x 110 x 115 mm
n.rel.
Cube
110 mm
115 mm
85 mm
2x 1.2 V (1300 mAh)
12500
3000 K
25000 h
80 Ra
80°
210 mA
yes
Datasheet 3124189 LEDVANCE 4058075834767 ENDURA STYLE SOLAR Solar outdoor wall light LED (monochrome) 0.50 W Grey
User & Safety Instructions 3124189 LEDVANCE 4058075834767 ENDURA STYLE SOLAR Solar outdoor wall light LED (monochrome) 0.50 W Grey