• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 4058075834781 ENDURA STYLE SOLAR Solar outdoor wall light LED (monochrome) 0.50 W Grey

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Solar-operated lights for easy wall mounting, with dark-gray stainless steel housing

  • Power= 0.50 W
  • Total luminous flux= 50 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

Solar outdoor wall light

Operating voltage

2.4 V

No. of bulbs

1

Bulb type

LED (monochrome)

0.50 W

3000 K

Colour

Warm white

Total luminous flux

50 lm

Factory colour

Grey

Material

Stainless steel

IP44

Weight

350 g

Dim

(L x W x H) 81 x 115 x 115 mm

n.rel.

Type

Tube

Width

115 mm

Height

115 mm

Length

81 mm

Rechargeable

2x 1.2 V (1300 mAh)

Circuits

12500

Colour temperature (min.)

3000 K

25000 h

Colour rendering index

80 Ra

Radiation angle

80°

Operating current

210 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3124190 LEDVANCE 4058075834781 ENDURA STYLE SOLAR Solar outdoor wall light LED (monochrome) 0.50 W Grey

User & Safety Instructions

User & Safety Instructions 3124190 LEDVANCE 4058075834781 ENDURA STYLE SOLAR Solar outdoor wall light LED (monochrome) 0.50 W Grey

Description

Solar-operated lights for easy wall mounting, with dark-gray stainless steel housing. Casing made of stainless steel Indirect lighting. Protection class: IP44 Product benefits: Quick and easy installation, regardless of power supply. Sustainable energy. Rechargeable battery with high capacity Radiation of facades. Entrance lighting Terraces, balconies. Approach. Complete mounting and connection accessories included.

This text is machine translated.

Features

  • Simple and fast installation, regardless of the power supply
  • Sustainable energy
  • Rechargeable battery with high capacity
  • Casing made of stainless steel
  • Indirect lighting
  • Protection class: IP44
  • Illuminating of facades
  • Entrance lighting
  • Terraces, balconies
  • Approach
  • Complete mounting and connection accessories included
  • Simple and fast installation, regardless of the power supply
  • Sustainable energy
  • Rechargeable battery with high capacity

What kind of Garden & Decorative Lighting are you looking for?