
Highlights & Details
LEDV OFFICE LINE CUBE SUSP 42W 840 DIM WT
- Power= 42 W Total luminous flux= 5000 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED pendant light
- Operating voltage
220 V
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
42 W
42 W
- Light features
Dimmable
- Protection class
IP20
IP20
- Factory colour
White
- Material
Aluminium
- Weight
1600 g
- Dim
(L x W x H) 1126 x 41 x 70 mm
n.rel.
- Type
Rod
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Total luminous flux
5000 lm
5000 lm
- Width
41 mm
- Height
70 mm
- Length
1126 mm
- Depth
70 mm
- Circuits
50000
- Colour consistency (SDCM)
6
100000 h
Yes
- Colour rendering index
80 Ra
- Ignition time
0.50 s
- Light intensity
1385 cd
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3324017 LEDVANCE 4058075842328 4058075842328 LED pendant light LED (monochrome) 42 W White
User & Safety Instructions
User & Safety Instructions 3324017 LEDVANCE 4058075842328 4058075842328 LED pendant light LED (monochrome) 42 W White
Description
This text is machine translated.
Features
- Colour temperature: 4,000 K
- Material: Aluminium (casing), polycarbonate (diffuser)
- Linear light in modern design
- 3-step dimming via switch on the top side of the lamp
- Second top light source for indirect light
- High-quality metal housing



