• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 4058075844308 HIGH BAY GEN 5 150W 840 70DEG IP66 PS LED hall light LED (monochrome) 150 W Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HIGH BAY GEN 5 150W 840 70DEG IP66 PS

  • Power= 150 W
  • Total luminous flux= 26250 lm
  • Colour temperature= 4000 K
  • Cool white

Technical specifications

Dim

(Ø x H) 321.00 mm x 160.00 mm

Operating voltage

230 V

Product type

LED hall light

Bulb type

LED (monochrome)

Height

160.00 mm

Rating per bulb

150 W

150 W

(Ø)

321.00 mm

Light features

Dimmable

Protection class

I

IP66

Factory colour

Black

Material

Aluminium

Weight

2900.00 g

n.rel.

Colour rendering index

≥80

Colour

Cool white

Light bulb included

Yes

4000 K

Colour temperature (max.)

6500 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 6500 K

Total luminous flux

26250 lm

Circuits

200000

120000 h

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3645992 LEDVANCE 4058075844308 HIGH BAY GEN 5 150W 840 70DEG IP66 PS LED hall light LED (monochrome) 150 W Black

User & Safety Instructions

User & Safety Instructions 3645992 LEDVANCE 4058075844308 HIGH BAY GEN 5 150W 840 70DEG IP66 PS LED hall light LED (monochrome) 150 W Black

Conformity certificate

Conformity certificate 3645992 LEDVANCE 4058075844308 HIGH BAY GEN 5 150W 840 70DEG IP66 PS LED hall light LED (monochrome) 150 W Black

Description

Indoor lighting up to 181 lm/W and attractive UGR values. Product features: Multi lumens Function: Selectable power levels. Different light currents and opening angle for mounting heights of ~ 6 m to 18 m can be dimmed in 4000 K or 6500 K. 0-10 V. Life (L80/B10): Up to 100,000 h (at 35 °C). Product advantages: Very versatile thanks to a choice of watttage setting (Multi Lumen) on the chassis. Improved UGR compared to previous generations, up to UGR ≤ 19 (<150W, 70°) combined with reflector. High light yield. Up to 70% energy saving as compared to conventional hall-mirror lamps. Weight and size optimization through compact design. Replacement for hall mirror lamps with mercury vapor or metal halogen vapor lamps. Warehouses, logistics halls. Industry. High ceilings (e.g. in shopping centers, airports, commercial buildings, lobbies). Technical equipment: Mounting ring included. Mounting brackets, reflectors and refractors available as separate accessories.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.