• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 4099854040788 LED (monochrome) EEC D (A - G) E40 41 W Neutral white (Ø x L) 80 mm x 202 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LEDVANCE 4099854040788 LED (monochrome) E40 41 W Neutral white

  • Power= 41 W
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED (monochrome)

E40

41 W

6000 lm

Colour

Neutral white

4000 K

Colour temperature range

4000 K

No

60000 h

Operating voltage

220 V

Length

202 mm

(Ø)

80 mm

Content

1 pc(s)

D (A - G)

Dim

(Ø x L) 80 mm x 202 mm

Power range

40 W - 49.9 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3793945 LEDVANCE 4099854040788 LED (monochrome) EEC D (A - G) E40 41 W Neutral white (Ø x L) 80 mm x 202 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3793945 LEDVANCE 4099854040788 LED (monochrome) EEC D (A - G) E40 41 W Neutral white (Ø x L) 80 mm x 202 mm 1 pc(s)

Description

LED replacement of HQL lamps for demanding applications in outdoor lighting. Product features: Replacement of HQL: Suitable for use with conventional ballasts (conventional ballast, VVG) for HQL or 230 V mains voltage. Replacement of other HID: Suitable for operation with mains voltage without ballast. Power factor 0.9. {protection class} IP65. High surge protection: Up to 6 kV (L-N). Product benefits: Saves up to 78% energy when used as a replacement for mercury vapor lamps (HQL). Low maintenance costs due to long service life. Instant 100% light, no warm up time. Areas of application: Roads. Area illumination. Pedestrian zones. Parks. For outdoor use only in suitable lamps. Safety instructions: The lamp may be larger and heavier than the replaced lamp. Before installation, check whether the lamp and in particular the socket are suitable for carrying the weight of the lamp. With the 90 W types, install the safety cable included in the package with the lamp. Not suitable for use with ignition devices. Operation at the condenser can result in a reduction of the power factor of the system. The tc-Point of the lamp is located with the horizontal mounting on the top of the lamp. Use in lights with narrow reflectors and in narrow lights is not recommended. All electrical connections must be made by qualified personnel only.

This text is machine translated.