Low-volt LED reflector lamps AR111 with retrofit plug-in socket. Product features: LED alternative to low voltage halogen lamps. High color consistency: ? 4 SDCM Dimmable. Socket G53 Excellent color reproduction (Ra: 97) Service life up to 40,000 h. Product benefits: Easy, quick and safe replacement of lamp without rewiring. Design, dimensions, luminous flux comparable to a light bulb or halogen lamp. Low maintenance costs due to long service life. No UV and IR-related parts in the light beam. Simple dimming. Very high dimmer compatibility, see also www.ledvance.de/dim. Compatible with many conventional electronic ballasts (see also compatibility list). Instant 100% light, no warm up time. Less power consumption than incandescent or halogen lamps. Areas of application: Sales and exhibition rooms. Domestic applications. Application in the trade. Accent lighting. For outdoor use only in suitable outdoor lamps. Safety instructions: Do not touch the lamp if it is damaged. Operation with defective external piston not permitted.
This text is machine translated.