
Highlights & Details
OFFICE LINE DOUBLE RED 0.6W 840LEDV
- Power= 24 W
- Total luminous flux= 2400 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Dim
(L x W x H) 599 x 119 x 102 mm
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Product type
LED ceiling light
- Width
119 mm
- Bulb type
LED (monochrome)
- Height
102 mm
- Length
599 mm
- Rating per bulb
24 W
- Depth
102.2 mm
24 W
- Light features
Usable as a pendant light
Pivoted
Can be shortened
Pull switch
- Protection class
IP20
IP20
- Factory colour
Black
- Material
Plastic
- Weight
960 g
n.rel.
- Colour rendering index
80-89
- Colour
Neutral white
- Light bulb included
Yes
4000 K
- Colour temperature range
4000 K
- Total luminous flux
2400 lm
2400 lm
- Circuits
15000
- Colour consistency (SDCM)
6
30000 h
No
- Colour rendering index
80 Ra
- Max. temperature
40 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219905 LEDVANCE 4099854185007 4099854185007 LED ceiling light LED (monochrome) 24 W Black
Description
This text is machine translated.
Features
- Office ceiling lamp with rotating lamp body with pull switch
- Lifecycle up to 50 30,000 hrs
- Attractive and functional design for office applications
- Rotating light bodies for individual illumination of the work surface
- You can choose between ceiling or suspended installation for direct light at the desired location
- Pull switch for easy switch on and off
- Length of the pull switch can be shortened flexibly
- Interior applications
- Home workstations
- General interior lighting
- Kitchens, work areas
- Complete mounting and connection accessories included.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








