• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 4099854292378 SURFACE FLAT ROUND RD 330 P 19W ML 83040 Ceiling light, LED ceiling light, LED wall light, Wall l

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SURFACE FLAT ROUND RD 330 P 19W ML 83040

  • Power= 19 W
  • Total luminous flux= 2660 lm
  • Colour temperature= 3000 K
  • Warm white, Cool white

Technical specifications

Dim

(Ø x H) 330.00 mm x 65.00 mm

Type

Circular

Operating voltage

230 V

Product type

Ceiling light

Bulb type

LED (monochrome)

Height

65.00 mm

Built-in LED

Rating per bulb

19 W

19 W

(Ø)

330.00 mm

Light features

Incl. sensor

Protection class

II

IP54

Factory colour

White

Material

Polycarbonate (PC)

Weight

1369.00 g

n.rel.

Colour rendering index

≥81

Colour

Warm white

Cool white

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

2660 lm

Circuits

100000

100000 h

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3645987 LEDVANCE 4099854292378 SURFACE FLAT ROUND RD 330 P 19W ML 83040 Ceiling light, LED ceiling light, LED wall light, Wall l

User & Safety Instructions

User & Safety Instructions 3645987 LEDVANCE 4099854292378 SURFACE FLAT ROUND RD 330 P 19W ML 83040 Ceiling light, LED ceiling light, LED wall light, Wall l

Description

Versatile round wall and ceiling lamp. Product features: Protection class IP54 (wall and ceiling mounting). Shock resistance: IK08. Life (L80/B10): 100,000 h (at 25 °C), (L90/B10): 50,000 h (at 25 °C). Polycarbonate (PC)-Case, PC-Diffusor. Ambient temperature range during operation: -20…+45 °C. Filament testing according to IEC 60695-2-12:850°C. 5-pole terminal, cable cross-section up to 5 x 2.5 mm². Through wiring possible For indoor use only, not suitable for outdoor use. Sensor version with high frequency sensor, corridor and grouping function. Product benefits: Easy upgradeability of light source, driver and sensor (EVERLOOP design). Very versatile by a selectable CCT and cotton setting (Multi Colour / Multi Lumen) at the driver. Interior lighting with an efficiency of up to 140 lm/W. High color consistency with SDCM 3. Easy electrical connection thanks to push-button connection terminal. Very homogeneous light with light background lighting effect. Advanced services such as power monitoring and remote maintenance possible with DALI versions. Application areas: Direct replacement for panel-mounted lights with integrated CFLni-lamps. Hallways. Stairs. Bathroom. Entrance. Technical equipment: EVERLOOP light: Extensions and replacement components available. Decorative silver frame available separately.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.