
Highlights & Details
SteriWhite Air Q - reliable air disinfection
- Low-cost operation
- Filterless technology
Technical specifications
- Product type
UV-C air purifier
- Suitable for rooms up to
25 m²
- Operating voltage
230 V
60 W
- SPL
35 dB
- Factory colour
White
Black
- Cable length
3 m
- Width
600 mm
- Height
600 mm
- Length
100 mm
- Dim
(L x W x H) 100 x 600 x 600 mm
- Weight
15000 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2471418 LEDVANCE 4260732190004 AIR Q 115 UV-C air purifier 25 m² White, Black
Datasheet 2471418 LEDVANCE 4260732190004 AIR Q 115 UV-C air purifier 25 m² White, Black
User & Safety Instructions
User & Safety Instructions 2471418 LEDVANCE 4260732190004 AIR Q 115 UV-C air purifier 25 m² White, Black
Description
Simply safer
UVC air disinfection!
Reliably inactivates influenza and corona viruses (such as SARS-CoV-2 and their mutations), bacteria and many other germs.
This text is machine translated.
UVC air disinfection!
Reliably inactivates influenza and corona viruses (such as SARS-CoV-2 and their mutations), bacteria and many other germs.
This text is machine translated.










