• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE 81071 LE Decorative ring 230 V 65 mm Black

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Semi-visor ring for Surface Bulkhead Eyelid

  • Attachable semi-visor ring (IK10)
  • Anti-theft screw included
  • This text is machine translated.

Technical specifications

Product type

Decorative ring

n.rel.

Operating voltage

230 V

Factory colour

Black

Material

Polycarbonate (PC)

IK10

Weight

280 g

Dim

(Ø x H) 308 mm x 65 mm

(Ø)

308 mm

Height

65 mm

Documents & Downloads

Datasheet

Datasheet 2281461 LEDVANCE 81071 LE Decorative ring 230 V 65 mm Black

User & Safety Instructions

User & Safety Instructions 2281461 LEDVANCE 81071 LE Decorative ring 230 V 65 mm Black