• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE Area Small 181981.LE.00.01 LED lamp post LED (monochrome) 45 W Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LEDVANCE street lamp area small

  • Functional and minimalist design
  • Long LED life means low maintenance and operating costs

Technical specifications

  • Cable length 500 mm
  • Connection type cable, 3-pin
Product type

LED lamp post

Type

Planar

Bulb type

LED (monochrome)

45 W

3000 K

Colour

Warm white

Total luminous flux

5850 lm

Light features

adjustable

Swivel range (max.)

30°

Protection class

I

IP66

IK08

Factory colour

Grey

Material

Aluminium

Polycarbonate (PC)

Weight

1490 g

Dim

(L x W x H) 448 x 172 x 73 mm

n.rel.

Colour rendering index

70

Colour temperature range

3000 K

Width

172 mm

Height

73 mm

Length

448 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2924037 LEDVANCE Area Small 181981.LE.00.01 LED lamp post LED (monochrome) 45 W Grey

User & Safety Instructions

User & Safety Instructions 2924037 LEDVANCE Area Small 181981.LE.00.01 LED lamp post LED (monochrome) 45 W Grey

Description

Ideal for a wide range of applications in road and surface lighting.

This text is machine translated.

Features

  • Light distribution for streets with a similar street width as light point height
  • Master adapter included in delivery, suitable for masts with 48...60 mm pin dimension
  • Adjustable mast adapter, suitable for mast attachment and mast attachment assembly
  • +/- 30° inclination adjustment without opening the casing
  • High light yield: Up to 135 lm/W.
  • Ambient temperature range during operation: -30...50 °C.
  • High surge protection up to 10 kV (L/N-PE)
  • Outdoor use − (IP66)
  • Roads of classes M, C and P gem EN 13201, parking lots or for surface lighting
  • Built-in LED driver