

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room light
220 V
240 V
1
LED (monochrome)
18 W
1200 mm
18 W
68 mm
82 mm
4000 K
Cool white
2400 lm
2400 lm
Dimmable
IP65
IK08
Grey
Polycarbonate (PC)
1430 g
(L x W x H) 1200 x 82 x 68 mm
n.rel.
80°
0 mm
80-89
Yes
4000 K
4000 K (min)
Yes
I
yes
Certified by EU Garan
Datasheet 2525345 LEDVANCE Dammproof Dali LED wet room light LED (monochrome) 18 W Cool white Grey
User & Safety Instructions 2525345 LEDVANCE Dammproof Dali LED wet room light LED (monochrome) 18 W Cool white Grey
Warranty Terms 2525345 LEDVANCE Dammproof Dali LED wet room light LED (monochrome) 18 W Cool white Grey