• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE Damp Proof LED wet room light LED (monochrome) Built-in LED 18 W Cool white, Daylight white Grey

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Damp room lamp Damp-Proof

  • Power= 18 W
  • Total luminous flux= 2400 lm
  • Colour temperature= 6500 K
  • Cool white, Daylight white

Technical specifications

Product type

LED wet room light

Type

Oval

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

Length

1200 mm

18 W

Height

68 mm

Width

82 mm

6500 K

Colour

Cool white

Daylight white

Total luminous flux

2400 lm

IK08

IP65

Factory colour

Grey

Material

Polycarbonate (PC)

Weight

1293 g

Dim

(L x W x H) 1200 x 82 x 68 mm

Doesn't apply

Radiation angle

105°

Recess diameter

0 mm

Colour temperature (min.)

6500 K

Colour temperature range

6500 K (min)

Protection class

I

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2380148 LEDVANCE Damp Proof LED wet room light LED (monochrome) Built-in LED 18 W Cool white, Daylight white Grey

Warranty Terms

Warranty Terms 2380148 LEDVANCE Damp Proof LED wet room light LED (monochrome) Built-in LED 18 W Cool white, Daylight white Grey

Description

High-quality wet room light with uniform light distribution. Easy to install. Stainless steel clamps and safety screws included. Typical areas of application are industry, warehouses, underground parking, subways, workshops, Production lines and much more.

This text is machine translated.

Scope of delivery

  • Wet room light
  • Fitting Material
  • User manual

What kind of Wet Room Lighting are you looking for?