
Highlights & Details
Damp room lamp Damp-Proof
- Power= 26 W
- Total luminous flux= 3500 lm
- Colour temperature= 4000 K
- Cool white
Technical specifications
- Product type
LED wet room light
- Type
Oval
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Length
1500 mm
26 W
- Height
68 mm
- Width
82 mm
4000 K
- Colour
Cool white
- Total luminous flux
3500 lm
IP65
- Factory colour
Grey
- Material
Polycarbonate (PC)
- Weight
1615 g
- Dim
(L x W x H) 1500 x 82 x 68 mm
n.rel.
- Radiation angle
110°
- Recess diameter
0 mm
- Light bulb included
Yes
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 K (min)
No
- Protection class
I
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2380142 LEDVANCE Damp Proof LED wet room light LED (monochrome) Built-in LED 26 W Cool white Grey
Datasheet 2380142 LEDVANCE Damp Proof LED wet room light LED (monochrome) Built-in LED 26 W Cool white Grey
User & Safety Instructions
User & Safety Instructions 2380142 LEDVANCE Damp Proof LED wet room light LED (monochrome) Built-in LED 26 W Cool white Grey
Warranty Terms
Warranty Terms 2380142 LEDVANCE Damp Proof LED wet room light LED (monochrome) Built-in LED 26 W Cool white Grey
Description
This text is machine translated.
Scope of delivery
- Wet room light
- Fitting Material
- User manual












