• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE DOWNLIGHT ALU LED bathroom recessed light 35 W IP44 White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED bathroom recessed light DN200

  • Power= 35 W Total luminous flux= 3150 lm Colour temperature= 4000 K Neutral white

Technical specifications

  • Without DALI driver
Product type

LED bathroom recessed light

Operating voltage

230 V

No. of bulbs

1

Rating per bulb

35 W

35 W

4000 K

Colour

Neutral white

3150 lm

Total luminous flux

3150 lm

Protection screen

Satinised

Type

Circular

Recess diameter

20 cm

Recess depth

5.9 cm

Outside Ø

21.5 cm

Radiation angle

100°

IP44

Protection class

II

Factory colour

White

Material

Aluminium

Weight

600 g

Dim

(Ø x H) 215 mm x 61 mm

n.rel.

No

Content

1 pc(s)

Light bulb included

Yes

Width

215 mm

Height

61 mm

Length

215 mm

(Ø)

215 mm

Colour temperature (min.)

4000 K

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2100877 LEDVANCE DOWNLIGHT ALU LED bathroom recessed light 35 W IP44 White

User & Safety Instructions

User & Safety Instructions 2100877 LEDVANCE DOWNLIGHT ALU LED bathroom recessed light 35 W IP44 White

Warranty Terms

Warranty Terms 2100877 LEDVANCE DOWNLIGHT ALU LED bathroom recessed light 35 W IP44 White

Description

Direct replacement for lamps with fluorescent lamps; functional design

This text is machine translated.

Scope of delivery

  • LED Bathroom Recessed Lighting
  • led drivers
  • User manual.