

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED bathroom recessed light
230 V
1
Built-in LED
35 W
35 W
3000 K
Warm white
2975 lm
2975 lm
Satinised
Circular
20 cm
5.9 cm
21.5 cm
100°
IP44
II
White
Aluminium
600 g
(Ø x H) 215 mm x 61 mm
n.rel.
No
1 pc(s)
Yes
215 mm
61 mm
215 mm
215 mm
80-89
3000 K
yes
Certified by EU Garan
Datasheet 2100830 LEDVANCE DOWNLIGHT ALU LED bathroom recessed light Built-in LED 35 W IP44 White
User & Safety Instructions 2100830 LEDVANCE DOWNLIGHT ALU LED bathroom recessed light Built-in LED 35 W IP44 White
Warranty Terms 2100830 LEDVANCE DOWNLIGHT ALU LED bathroom recessed light Built-in LED 35 W IP44 White