• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE DOWNLIGHT COMFORT (EU) LED bathroom recessed light 20 W IP54 White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Highlights & Details

LED Bathroom Recessed Lighting

  • Power= 20 W Colour temperature= 3000 K Warm white, Neutral white, Daylight white

Technical specifications

Product type

LED bathroom recessed light

Operating voltage

230 V

No. of bulbs

1

Rating per bulb

20 W

20 W

3000 K

Colour

Warm white

Neutral white

Daylight white

Protection screen

Clear

Type

Circular

Recess diameter

20.5 cm

Recess depth

9.6 cm

Outside Ø

22.8 cm

Light features

Selectable colour

Incl. switch

Radiation angle

60°

IP54

Protection class

I

Factory colour

White

Material

Aluminium

Weight

550 g

Dim

(Ø x H) 228 mm x 98 mm

n.rel.

No

Content

1 pc(s)

Light bulb included

Yes

Width

228 mm

Height

98 mm

Length

228 mm

(Ø)

228 mm

Colour temperature (min.)

3000 K

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2100814 LEDVANCE DOWNLIGHT COMFORT (EU) LED bathroom recessed light 20 W IP54 White

User & Safety Instructions

User & Safety Instructions 2100814 LEDVANCE DOWNLIGHT COMFORT (EU) LED bathroom recessed light 20 W IP54 White

Warranty Terms

Warranty Terms 2100814 LEDVANCE DOWNLIGHT COMFORT (EU) LED bathroom recessed light 20 W IP54 White

Description

Scope of delivery

  • LED Bathroom Recessed Lighting
  • User manual.