
Highlights & Details
Battery-operated desk lamp for outdoor use, with color change and dimming function
- Power= 2.50 W Total luminous flux= 200 lm Colour temperature= 2700 K Warm white, Neutral white, Cool white
Technical specifications
- Product type
LED table lamp
- Operating voltage
5 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
2.50 W
2700 K
- Colour
Warm white
Neutral white
Cool white
- Total luminous flux
200 lm
- Light features
Dimmable
- Protection class
III
- Factory colour
Grey
- Material
Aluminium
Acrylonitrile butadiene styrene
- Weight
520 g
- Dim
(Ø x H) 110 mm x 300 mm
- Wireless charging
No
n.rel.
- Light bulb included
Yes
- Height
300 mm
- Depth
300 mm
- (Ø)
110 mm
IP54
- Circuits
100000
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
2700 K
50000 h
- Colour rendering index
80 Ra
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3124223 LEDVANCE ENDURA STYLE STAN 4099854185366 LED table lamp LED (monochrome) 2.50 W Grey
User & Safety Instructions
User & Safety Instructions 3124223 LEDVANCE ENDURA STYLE STAN 4099854185366 LED table lamp LED (monochrome) 2.50 W Grey
Description
This text is machine translated.
Features
- Portable Table Lamp
- Rechargeable battery with high capacity - 4400mAh
- Switching and continuous dimming via a touch-sensitive sensor: 5%-100%
- Min 6.5 hours continuous light
- Light intensity memory function
- Aluminium enclosure
- Polycarbonate diffusor (PC)
- Colour temperature switch (CCT) 2700 K, 4000 K, 6500 K
- Protection class: IP54
- Outdoor, where light is needed, but no socket is available
- Terraces, balconies
- Charging cable included
- Portable Table Lamp












