
1/5
LED floodlight
230 V
LED (monochrome)
w/o
133 W
133 W
4000 K
Cool white
20000 lm
20000 lm
App-enabled
100°
I
IP66
Black
Aluminium
3476.00 g
(L x W x H) 294.00 x 58.00 x 376.00 mm
1 m
n.rel.
80
Yes
58.00 mm
376.00 mm
294.00 mm
100000 h
No
yes
Datasheet 3645985 LEDVANCE FLOODLIGHT 200 133W 20KLM 840 PS SY100 BK 4099854306402 LED floodlight 133 W Colours (LEDs): Cool white
User & Safety Instructions 3645985 LEDVANCE FLOODLIGHT 200 133W 20KLM 840 PS SY100 BK 4099854306402 LED floodlight 133 W Colours (LEDs): Cool white
Conformity certificate 3645985 LEDVANCE FLOODLIGHT 200 133W 20KLM 840 PS SY100 BK 4099854306402 LED floodlight 133 W Colours (LEDs): Cool white