
Highlights & Details
LED AL LINEAR INDIVIDUAL LED 1500 52W 930 D E
- Power= 52 W
- Luminous flux (phi)= 6100 lm
- Colour temperature type= 3000 K
Our service for you
Technical specifications
- Product type
LED light
- Type
LN INV D 1500 P 52W 930 DAVR WT
- LED features
Digital dimming
- Operating voltage
220 V
230 V
240 V
- Operating current
240 mA
52 W
- Factory colour
White
- Colour temperature type
3000 K
- Luminous flux (Φ)
6100 lm
- Radiation angle
90°
- Connection
Screw terminal
- Material
Aluminium
IK06
IP20
- Protection class
I
- Min. temperature
-20 °C
- Max. temperature
50 °C
- Length
1475 mm
- Width
125 mm
- Height
43 mm
- Dim
(L x W x H) 1475 x 125 x 43 mm
n.rel.
- Light bulb included
Yes
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3123148 LEDVANCE LED light LN INV D 1500 P 52W 930 DAVR WT White 52 W 6100 lm 90 ° 220 V, 230 V, 240 V (L x W x H) 1475 x 125 x
User & Safety Instructions
User & Safety Instructions 3123148 LEDVANCE LED light LN INV D 1500 P 52W 930 DAVR WT White 52 W 6100 lm 90 ° 220 V, 230 V, 240 V (L x W x H) 1475 x 125 x
Information
Information 3123148 LEDVANCE LED light LN INV D 1500 P 52W 930 DAVR WT White 52 W 6100 lm 90 ° 220 V, 230 V, 240 V (L x W x H) 1475 x 125 x
Warranty Terms
Warranty Terms 3123148 LEDVANCE LED light LN INV D 1500 P 52W 930 DAVR WT White 52 W 6100 lm 90 ° 220 V, 230 V, 240 V (L x W x H) 1475 x 125 x
Description
This text is machine translated.
Features
- Easy upgradeability of light source and driver (EVERLOOP-design)
- Homogeneous light distribution and reduced blinding effect (UGR ≤ 19) thanks to individual LED®-optics
- High technical performance with CR90 and up to 135 lm/W.
- IoT-enabled light with DALI-2 driver suitable for VIVARES and other light management systems
- Symmetric and asymmetric light distribution for a wide range of applications
- Advanced services such as power monitoring and remote maintenance possible with DALI versions
- High color consistency with SDCM 3
- Easy to set up
- Low flicker light thanks to special electronic ballast
- Suitable for use in emergency lighting applications according to EN 60598-2-22
- Versatile mounting options through different accessories











