
Highlights & Details
LED AL LINEAR INDIVIDUAL LED 1500 52W 940 D E
- Power= 52 W
- Luminous flux (phi)= 6550 lm
- Colour temperature type= 4000 K
Technical specifications
- Product type
LED light
- Type
LN INV D 1500 P 52W 930 PS WT
- LED features
adjustable
- Operating voltage
220 V
230 V
240 V
52 W
- Factory colour
White
- Colour temperature type
4000 K
- Luminous flux (Φ)
6550 lm
- Radiation angle
90°
- Connection
Screw terminal
- Material
Aluminium
IK06
IP20
- Protection class
I
- Length
1475 mm
- Width
125 mm
- Height
43 mm
- Dim
(L x W x H) 1475 x 125 x 43 mm
n.rel.
- Light bulb included
Yes
- Colour rendering index
90-100
- Depth
43 mm
- Bulb type
LED (monochrome)
No
- Weight
3.960000 kg
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3123147 LEDVANCE LED light LN INV D 1500 P 52W 930 PS WT White 52 W 6550 lm 90 ° 220 V, 230 V, 240 V (L x W x H) 1475 x 125 x 43
User & Safety Instructions
User & Safety Instructions 3123147 LEDVANCE LED light LN INV D 1500 P 52W 930 PS WT White 52 W 6550 lm 90 ° 220 V, 230 V, 240 V (L x W x H) 1475 x 125 x 43
Information
Information 3123147 LEDVANCE LED light LN INV D 1500 P 52W 930 PS WT White 52 W 6550 lm 90 ° 220 V, 230 V, 240 V (L x W x H) 1475 x 125 x 43
Warranty Terms
Warranty Terms 3123147 LEDVANCE LED light LN INV D 1500 P 52W 930 PS WT White 52 W 6550 lm 90 ° 220 V, 230 V, 240 V (L x W x H) 1475 x 125 x 43
Description
This text is machine translated.
Features
- Easy upgradeability of light source and driver (EVERLOOP-design)
- Homogeneous light distribution and reduced blinding effect (UGR ≤ 19) thanks to individual LED®-optics
- High technical performance with CR90 and up to 130 lm/W.
- Very versatile by a cotton setting can be selected at the driver (Power select - PS)
- Symmetric and asymmetric light distribution for a wide range of applications
- High color consistency with SDCM 3
- Easy to set up
- Low flicker light thanks to special electronic ballast
- Versatile mounting options through different accessories











