
Highlights & Details
LED SPOT GU10 GU10 4X2.6W 2700
- Power= 10.4 W
- Total luminous flux= 920 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED ceiling spotlight
- Operating voltage
230 V
- No. of bulbs
4
- Bulb type
LED (monochrome)
GU10
- Rating per bulb
2.6 W
10.4 W
- Factory colour
Silver
- Material
Aluminium
n.rel.
No
- Colour rendering index
80-89
- Weight
810 g
- Colour
Warm white
- Light bulb included
Yes
2700 K
- Total luminous flux
920 lm
230 lm
- Height
170 mm
- Length
486 mm
- Depth
170 mm
IP20
- Protection class
I
- Circuits
15000
- Radiation angle
36°
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2437019 LEDVANCE LED SPOT GU10 (EU) L 4058075540583 LED ceiling spotlight LED (monochrome) GU10 10.4 W Silver
Warranty Terms
Warranty Terms 2437019 LEDVANCE LED SPOT GU10 (EU) L 4058075540583 LED ceiling spotlight LED (monochrome) GU10 10.4 W Silver
Description
Ceiling mounted light with flexible GU10 spotlights. Product features: The family of luminaires comprises five variants with up to 6 spot light heads. Housing surface made of brushed nickel. Adjustable head. Product benefits: Energy savings of up to 90% compared to halogen spotlights. Timeless design Versatile adjustable thanks to replaceable LED lamps. Easy to Set Up Application areas: Indoor applications. Corridors, entrance areas, stairwells, living room, cellar. Kitchens, working areas. Ceiling and wall mounting. Technical equipment: Equipped with OSRAM LED lamp EAN 4058075233263. Complete mounting and connection accessories included.
This text is machine translated.
This text is machine translated.
Features
- Light family comprises five variants with up to 6 spot light heads
- Housing surface made of brushed nickel
- Adjustable head product benefits
- Energy saving of up to 90% compared to halogen spotlights
- Timeless design
- Versatile adjustable thanks to replaceable LED lamps
- Simple mounting Application areas
- Indoor applications
- Corridors, entrance areas, stairwells, living room, cellar
- Kitchens, working areas
- Ceiling and wall mounting Technical equipment
- Equipped with OSRAM LED lamp EAN 4058075233263
- Complete mounting and connection accessories included
Scope of delivery
- Ceiling lamps
- Incl. Bulbs
- Mounting screws and plugs
- User manual.










