There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G13
14 W
10 W - 19.9 W
2600 lm
matte
Neutral white
CB
2600 lm
4000 K
4000 - 4000 K
75000 h
200000
0.90
220 V
1213.00 mm
28.00 mm
1 pc(s)
B (A - G)
14 kWh/1000h
(Ø x L) 28.00 mm x 1213.00 mm
1
840
5
80 Ra
89 Ra
T8
4000 K
4000 K
IP20
80 °C
-20 °C
T8
White
yes
Datasheet 3499561 LEDVANCE LED tube EEC: B (A - G) G13 Tube shape T8 CB 14 W Neutral white (Ø x L) 28.00 mm x 1213.00 mm 1 pc(s)
User & Safety Instructions 3499561 LEDVANCE LED tube EEC: B (A - G) G13 Tube shape T8 CB 14 W Neutral white (Ø x L) 28.00 mm x 1213.00 mm 1 pc(s)