There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED tube
Tube shape
G13
22.1 W
20 W - 39.9 W
4100 lm
matte
Neutral white
CB
4100 lm
5000 K
5000 - 5000 K
75000 h
200000
0.90
220 V
1513.00 mm
26.70 mm
1 pc(s)
B (A - G)
23 kWh/1000h
(Ø x L) 26.70 mm x 1513.00 mm
1
850
5
80 Ra
89 Ra
5000 K
5000 K
Glass
IP20
50 °C
-20 °C
T8
yes
Datasheet 3499491 LEDVANCE LED tube EEC: B (A - G) G13 Tube shape T8 CB 22.1 W Neutral white (Ø x L) 26.70 mm x 1513.00 mm 1 pc(s)
User & Safety Instructions 3499491 LEDVANCE LED tube EEC: B (A - G) G13 Tube shape T8 CB 22.1 W Neutral white (Ø x L) 26.70 mm x 1513.00 mm 1 pc(s)