LED tube
Tube shape
G13
22.1 W
20 W - 39.9 W
4100 lm
matte
Neutral white
CB
4100 lm
4000 K
4000 - 4000 K
75000 h
200000
0.90
1514.00 mm
28.00 mm
1 pc(s)
B (A - G)
23 kWh/1000h
(Ø x L) 28.00 mm x 1514.00 mm
1
840
5
80 Ra
89 Ra
Rotating end cap
T8
4000 K
4000 K
IP20
50 °C
-20 °C
T8
White
yes
Datasheet 3499564 LEDVANCE LED tube EEC: B (A - G) G13 Tube shape T8 CB 22.1 W Neutral white (Ø x L) 28.00 mm x 1514.00 mm 1 pc(s)
User & Safety Instructions 3499564 LEDVANCE LED tube EEC: B (A - G) G13 Tube shape T8 CB 22.1 W Neutral white (Ø x L) 28.00 mm x 1514.00 mm 1 pc(s)