• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE LED tube EEC: B (A - G) G13 Tube shape T8 LLB 14 W Neutral white (Ø x L) 26.70 mm x 1212.00 mm incl. shard prot

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED tube G13 14 W Neutral white EEC: B (A - G) T8 LLB

  • Power= 14 W
  • Total luminous flux= 2600 lm
  • Colour temperature= 5000 K
  • Neutral white

Technical specifications

  • Reflected beam angle 190°
  • Suitable for EVG: No.
  • Suitable for magnetic ballast: Yes
  • IFTTT support available: Yes
  • Nominal voltage: 220 V
  • Nominal current: 64 mA
Product type

LED tube

Tube shape

G13

14 W

Power range

10 W - 19.9 W

2600 lm

Version

matte

Colour

Neutral white

Operated via

LLB

Total luminous flux

2600 lm

5000 K

Colour temperature range

5000 K (max)

75000 h

Circuits

200000

Power factor

0.90

Operating voltage

220 V

Length

1212.00 mm

(Ø)

26.70 mm

Content

1 pc(s)

B (A - G)

Energy consumption

14 kWh/1000h

Dim

(Ø x L) 26.70 mm x 1212.00 mm

No. of bulbs

1

Colour rendering

850

Colour consistency (SDCM)

5

Colour rendering index

80 Ra

89 Ra

Bulb shape

T8

Light bulb features

incl. shard protection

Colour temperature (max.)

5000 K

Material

Glass

IP20

Max. temperature

50 °C

Min. temperature

-20 °C

Type

T8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3499488 LEDVANCE LED tube EEC: B (A - G) G13 Tube shape T8 LLB 14 W Neutral white (Ø x L) 26.70 mm x 1212.00 mm incl. shard prot

User & Safety Instructions

User & Safety Instructions 3499488 LEDVANCE LED tube EEC: B (A - G) G13 Tube shape T8 LLB 14 W Neutral white (Ø x L) 26.70 mm x 1212.00 mm incl. shard prot

Description

Powerful LED tubes with extra Hohem light current for electromagnetic ballasts (conventional/VVG) and mains voltage, splinter protection. Product features: LED replacement for conventional T8 fluorescent lamps with G13 socket in conventional ballast lights or at mains voltage. Flicker arm according to EU 2019/2020 (SVM ?0.4 / PstLM?1). Glass bulb with splitter protection for applications such as in the food industry. ENEC 10 VDE mark. For especially homogeneous illumination. Durability: Up to 75,000 h. Protection class IP20 Mercury-free and RoHS compliant. Product advantages: No hanging thanks to glass tube. Split protection thanks to special PET coating. Support in the implementation of HACCP concepts from production to product presentation. Very high switching strength. High luminous flux for demanding lighting tasks. Simple, fast and safe replacement of lamps without rewiring. Energy savings of up to 62% (as compared to T8 fluorescent lamp). Full brightness without warm-up phase, therefore Ideal suitable in combination with sensors. Also suitable for low temperature operation. Applications: General lighting in ambient temperatures from -20 - +50°C. Lighting in industrial manufacturing. Traffic zones and corridors. Supermarkets and department stores. Industry. Technical features: Suitable for use with low-loss and conventional ballasts. Legal notice: When replacing a T8 fluorescent lamp, total energy efficiency and light distribution depend on the design of the installation. Safety notes: Not suitable for use with electronic ballast. For outdoor use, a suitable wet room light according to the data sheet and installation guide is possible. Not suitable for emergency lighting. Disconnect power before installation.

This text is machine translated.

Features

  • Powerful LED tubes with extra Hohem light current for electromagnetic ballasts (conventional/VVG) and mains voltage, splinter protection
  • LED replacement for conventional T8 fluorescent lamps with G13 socket in conventional ballast lights or with mains voltage
  • Nominal power 14 W. Nominal voltage 220 - 240 V
  • Colour temperature 5000 K
  • Luminous flux: 2600 lm
  • Reflected beam angle: 190°
  • Length (including round lamps): 1212.00 mm
  • Width 26.70 mm
  • L90/B10 life at 25 °C: 75000 h / UKCA / VDE / ENEC / EAC